Amphenol / SV Microwave BMMA Coaxial PCB Connectors

Amphenol / SV Microwave BMMA Coaxial PCB Connectors are a subminiature version of BMA Coaxial Connectors. These low-profile connectors are approximately 25% smaller than the BMA connectors and offer high electrical performance at frequencies up to 28GHz. Other features include blind-mate / push-on design (RFfortless®) and 0.020" radial and 0.060" axial float (both spring-loaded). The BMMA series was initially designated as an OSSP™ connector by M/A-Com. The series is engineered to the interface dimensions of MIL-STD-348 and is interchangeable with BMA connectors from other manufacturers. Amphenol / SV Microwave BMMA Coaxial PCB Connectors are ideal for applications where space is limited and no special tooling is required.

Features

  • Subminiature connectors
  • Blind-mate / push-on design (RFfortless)
  • Interchangeable with BMMA connectors from other manufacturers
  • Designed to the interface dimensions of MIL-STD-348
  • Low-profile design
  • 0.020" radial float (spring-loaded)
  • 0.060" axial float (spring-loaded)
  • Hermetic versions available

Applications

  • Military
  • Aerospace
  • Cable assemblies
  • Telecommunications
  • Instrumentation
  • Base stations
  • Process controls
Đã phát hành: 2018-08-10 | Đã cập nhật: 2022-07-25