Amphenol FCI Micro Cool Edge NF1/NGSFF 0.50mm-Pitch Connectors
Amphenol FCI Micro Cool Edge Next-Generation Small Form Factor (NF1/NGSFF) 0.50mm-Pitch Connectors are card edge connectors that support solid-state drives (SSD) for high-capacity and high-density applications. These connectors are available in vertical, right-angle, and orthogonal orientations. The series support NVMe SSDs and meets speeds up to 16Gb/s. Amphenol FCI Micro Cool Edge NF1/NGSFF 0.50mm-Pitch Connectors offer good thermal performance, good mechanical support for drive front loading, and increased drive density in the system. The NF1/NGSFF form factor is ideal for 1U system applications.Features
- 0.80mm SSD PCB thickness
- Supports hot plug and front loading
- Supports NVMe speed up to 16Gb/s
- Vertical, right-angle, or orthogonal options
- NF1/NGSFF form factor ideal for 1U system applications
- Gang mechanical framework in 1 x 1, 1 x 2, and 1 x 4 configurations with staggered mounting feature
- Air slot between connector for good thermal performance
- Robust gang bracket with metal key for good mechanical support for drive front loading
Applications
- Communications
- Baseband
- Radio units
- Networking
- Commercial systems
- Data
- High-end computing systems
- server and storage systems
Specifications
- 0.50mm pitch, 67 pins, M key
- 300mΩ maximum initial contact resistance and 30mΩ maximum change after test
- 16W maximum power supply
- 300VAC dielectric withstanding voltage at sea level
- 50 mating cycles durability
Đã phát hành: 2018-07-24
| Đã cập nhật: 2022-08-29