Amphenol Commercial ExpressPort® QSFP+ Connectors

Amphenol Commercial ExpressPort® QSFP+ Connectors feature a 38-position, 0.8mm pitch SMT connector and a press-fit cage. With four channels of data in one pluggable, the system interface is capable of transferring data up to 16Gb/s per channel and replacing up to four standard SFP+ receptacles. These features result in greater port density and overall cost-effectiveness over traditional SFP+ products. Supported standards include Gigabit Ethernet, InfiniBand, and SONET/SDH with different data rate options. The Amphenol ExpressPort QSFP+ inerconnect system includes cages in single, ganged, and stacked configurations. Multiple heat sink options support various thermal requirements.

Features

  • 38-position, 0.8mm-pitch SMT connector and press-fit cage
  • Capable of transferring data up to 16Gb/s per channel and replacing up to four standard SFP+ receptacles
  • Increased cost-effectiveness and greater port density over traditional SFP+ products

Applications

  • Communications
    • Switches
    • Routers
    • Networked storage systems
    • Data center networking
  • Data
    • Servers
    • External storage systems
    • High-performance computing (HPC)

Specifications

  • 30VDC per contact operating voltage
  • 0.5A per contact operating current
  • 100Ω ±10Ω differential impedance
  • 250 mating cycles
  • 1.44mm min. PCB thickness single side (cage)
  • 2.85mm min. PCB thickness belly to belly (cage)
  • 40N max. mating force
  • 50g min. contact normal force
  • 30N max. unmating force (cage)
  • Insertion force to PCB (cage)
    • 780N for 1 port
    • 1000N for 2 ports
    • 1700N for 4 ports
    • 2400N for 6 ports
  • -40°C to +85°C operating temperature range
Đã phát hành: 2018-06-21 | Đã cập nhật: 2023-09-05