Amphenol FCI AirMax VS® High-Speed Backplane Connectors

Amphenol FCI AirMax VS® High-Speed Backplane Connectors use innovative edge-coupling and air dielectric between adjacent conductors to deliver insertion loss and crosstalk. The shieldless open pin field design with no pre-assigned ground pins provides the ultimate flexibility in board layout. The AirMax VS connectors address a broad range of system architectures, including backplane, mid-plane, coplanar, mid-plane orthogonal, cabled backplane, and mezzanine applications. Further enhancements of the AirMax product family have seen speeds increase up to 25Gb/s, enabling customers to design electronic systems that are highly functional and cost-effective. This enables backward compatibility with legacy systems and forward compatibility with the most advanced designs.

Features

  • Innovative shieldless design and airless dielectric
  • High density, simple modular construction, and low cost
  • Adopted by multiple industry standard architectures including Serial CPCI

Applications

  • Servers
  • Storage devices
  • Computing platforms
  • Switches
  • Routers
  • Internet equipment
  • Medical
  • Instrumentation
Đã phát hành: 2009-12-01 | Đã cập nhật: 2022-09-02