Amphenol FCI BergStak HS™ 0.80mm Board-to-Board Connectors
Amphenol FCI BergStak HS™ 0.80mm Board-to-Board Connectors feature 120 positions with options from 40 to 140 and a 5mm stack height with options for 5mm and 12mm. These connectors are designed to offer fast data transmission, high signal quality, and time-proven reliability under extended periods of application. The scoop-proof housings enable easy manual assembly, and the high-temperature LCP material construction is rated UL 94V-0. Amphenol FCI BergStak HS Connectors offer a 50mΩ contact resistance, 0.8A current rating, and 100 durability cycles. Ideal applications include medical, industrial, and instrumentation.Features
- High-speed performance up to 32Gb/s meets SAS 4.0 and PCIe® Gen 5 standards
- 120 positions, with options from 40 to 140
- 5mm stack height, with options for 5mm and 12mm
- Available in single GND and double GND
- Application flexibility
- UL 94V-0 high-temperature LCP material
- Scoop-proof housings enables easy manual assembly
- Lead free and RoHS compliant
Applications
- Server
- Storage
- Industrial
- Instrumentation
- Medical
Additional Resources
Đã phát hành: 2020-03-12
| Đã cập nhật: 2024-05-21