Amphenol FCI Clincher™ Flex Connectors

Amphenol FCI Clincher™ 2.54mm pitch Flex Connectors include single-row pin and receptacle connectors designed for termination to flat flexible circuitry. Clinch cable termination produces gas-tight, contamination-free connections to each conductor. Products include Flat Flexible Cable (FFC), Flexible Printed Circuit (FPC), and Conductive Ink Circuitry (CIC). The addition of keying and active latching options to the receptacle offering make Clincher ideal for a variety of applications. All receptacle connectors use the same Clincher contact and are ideal for applications where shock or vibration are concerns.

Features

  • 2.54mm pitch
  • Single-row pin and receptacle connectors
  • Clinch cable termination provides four gas-tight, contamination-free contact points to each conductor
  • Receptacle design features highly reliable Mini PV dual-metal contacts
  • Mass termination to unprepared cable increases cost-effectiveness
  • Housing window permits crimp inspection to verify proper termination
  • Receptacle openings feature a beveled lead-in to reduce risk of stubbing with mating pins
  • Connector sizes range from 2 to 34 positions
  • Polarization options aid proper alignment and mating
  • Positive-locking, latching options assure secure mating to industry-standard headers for severe applications

Applications

  • Industrial controls and equipment
  • Business and retail equipment
  • Non-automotive transportation
Đã phát hành: 2010-06-17 | Đã cập nhật: 2025-02-04