Amphenol FCI Dubox® 2.54mm Connectors

Amphenol FCI Dubox® 2.54mm Connectors feature a pre-stressed, dual-beam design that enables low insertion force. The four-wall contact design of the Dubox 2.54mm Connectors provides signal protection. This Amphenol FCI series offers through-hole and surface-mount options, including single- or double-row in straight or right-angle orientations from two to 104 positions. Dubox 2.54mm components feature a 3A maximum current rating per contact. The series is ideal for a variety of industrial and instrumentation applications.

Features

  • Dual-beam contact design provides high-reliability electrical performance
  • Slotted cutout in a low profile housing simplifies electrical testing
  • Side-by-side and end-to-end stackable
  • 3A current rating (maximum) per contact
  • Contact pre-stressed, low insertion force required
  • Meets with 5mm pins stackable end-to-end and side-by-side
  • Floating solder tails self-center on the circuit pads
  • Four-wall contact design
  • Duplex plating
  • Available locating feature
  • High-temperature performing raw material compatible with IR and vapor-phase reflow
  • Qualifications according to DIN 41651 specification, HE13, and BT D2632
  • RoHS compliant

Applications

  • Electronic equipment
  • Base stations
  • Measuring equipment
  • Industrial control

Overview

Infographic - Amphenol FCI Dubox® 2.54mm Connectors
Đã phát hành: 2017-10-05 | Đã cập nhật: 2025-12-22