Amphenol FCI DuraEV™ Battery Charging & Discharging Connectors

DuraEV™ Battery Charging and Discharging Connectors include portable and fixed battery charging and discharging connectors. DuraEV has two power and 4/6 signal pins, which employ a patented contact system capable of carrying a continuous current of 15A to 70A with 10,000 mating cycles. IP67 rated in both mated and unmated conditions with IP cap for the socket side, DuraEV has finger protection with a first-mate last-break (FMLB) feature for power terminals and connector position assurance (CPA) to ensure secure locking. DuraEV Battery Charging and Discharging Connectors prevent the ingression of foreign materials with an IP cap for the socket side and an optional IP cap for the plug side.

Features

  • 10,000 mating cycles
  • 15A to 70A rated current
  • Hybrid 2 Power, 4/6 signal connector
  • Employs UL94V-0 rated materials
  • -20°C to +90°C operating temperature
  • PokaYoke mating
  • Easy and efficient assembly during mating
  • Finger protection
  • FMLB for power terminals
  • Positive latch and CPA feature
  • Easy mating/unmating and provides secure locking
  • Optional IP cap for plug
  • Prevents ingression of foreign material
  • Metal bush for panel fastening

Specifications

  • Material
    • PA 66 GF30 and PBT GF30, UL94V-0 rated housings
    • Silicone rubber, UL94-V-0 rated gasket
    • Silicone rubber, UL94-rated O-Ring
    • PA 66 GF30, UL94V-0 rated IP cap
    • TPE, UL94V-0 rated lanyard
    • High-performance Cu alloy plug terminals
    • High-performance Cu alloy socket terminals
  • Mechanical performance
    • 10,000 mating cycles
    • -20°C to +90°C operating temperature range
  • Electrical performance
    • 120VDC operating voltage rating
    • 70A (16SQMM) operating current rating
    • >5MΩ insulation resistance
    • 500VDC dielectric strength
    • IEC 60512-5-1 temperature rise
Đã phát hành: 2023-02-10 | Đã cập nhật: 2023-06-09