Amphenol FCI MEG-Array® Mezzanine Connector System

Amphenol FCI MEG-Array® Mezzanine Connector System provides the high density and high speed of a large array supported by the reliability and cost-effectiveness of a standard surface mount PCB assembly. MEG-Array optimizes high-speed signal integrity at speeds exceeding 10GB/s through flexible ground distribution. This system provides a 1.27mm x 1.27mm array of discrete circuit contacts and a variety of PCB mezzanine stack heights. MEG-Array applications include a variety of communications, data, and industrial devices.

Features

  • High density, high speed, discrete contact, array connectors
  • Flexible ground distribution optimizes high-speed signal integrity
  • 10Gb/s differential pair performance with under 1% cross-talk
  • 28Gb/s high-speed performance documented for 4mm and 6mm stack height
  • Online s-parameter files and signal integrity performance reports improve design accuracy and time-to-market
  • 1.27mm x 1.27mm grid provides 71 contacts per cm2 density to save space
  • Dual-point, long wipe contacts
  • Wide range of sizes and PCB stack heights increase mechanical design flexibility
    • 4mm to 14mm PCB stack heights
    • 81 to 528 positions in eight size options
  • BGA interconnect platform
  • >22-year-old solder joint reliability per IPC-SM-785
  • Telcordia GR-1217-CORE and NPS-25298-2 verified performance

Applications

  • Data
    • Servers
    • Storage
  • Industrial and instrumentation
    • Industrial controls and equipment
    • Analytical and diagnostic
    • Medical
  • Communications
    • Transmission
    • Access
    • Switching
    • Optics
    • Networking

Specifications

  • 0.45A current rating
  • 2000VAC maximum dielectric withstanding voltage
  • 1000mΩ minimum insulation resistance
  • 50, 100, or 200-cycle durability
  • 0.80mm nominal contact wipe
  • Materials
    • Liquid crystal polymer housing
    • Copper alloy contacts
    • Lead-free solder sphere

Videos

MEG-Array Connector Sizes

Amphenol FCI MEG-Array® Mezzanine Connector System
Đã phát hành: 2017-03-01 | Đã cập nhật: 2024-10-29