Amphenol FCI PwrMAX® Ortho Power Connectors

Amphenol FCI PwrMAX® Ortho Power Connectors provide a compact means for connecting up to 100A DC power in PCB edge-to-edge applications. The PwrMAX Ortho takes the fundamental contact design from PwrMAX® and packages it into robust blind-mate housing. The series is designed for orthogonal system packaging architectures implemented in high-end servers and data storage equipment. The orthogonal configuration supports airflow passage around and through the connector, eliminating backplane and mid-plane air blockage. Typical applications for Amphenol FCI PwrMAX® Ortho Power Connectors include telecom, switches, datacom / networking equipment, servers, storage equipment, and industrial equipment.

Features

  • GCS™ plating technology
  • Rugged chamfered housings
  • Press-fit terminations to the PCB or busbar
  • ±3.5mm gatherability for blind mating
  • Low resistance and low voltage drop
  • Industry-proven contact design with 10 points of contact
  • Long-term reliability
  • High-temperature thermoplastic housing
  • Halogen-free housing meets next-generation environmental requirements

Applications

  • Telecom
  • Switches
  • Datacom / networking equipment
  • Servers
  • Storage equipment
  • Industrial equipment

Specifications

  • Up to 100A per contact current rating (30°C temperature rise in still air)
  • Up to 400VDC operating voltage
  • 1800V dielectric withstanding voltage
  • 10,000MΩ insulation resistance
  • 0.3mΩ maximum contact resistance at end-of-life conditions
  • -40°C to +125°C operating temperature range
Đã phát hành: 2018-05-21 | Đã cập nhật: 2022-08-25