Amphenol FCI USB 3.1 Receptacle Connectors

Amphenol FCI USB 3.1 Type C Gen 1 and 2 Receptacle Connectors offer a small form factor and a reversible design that enables quick and easy connections no matter which way the connectors are inserted. Amphenol FCI connectors support power delivery up to 100W and performance speeds of up to 5Gb/s for Gen 1 and 10Gb/s for Gen 2.

Features

  • Supports SuperSpeed communication
    • 5Gb/s (Gen1)
    • 10Gb/s (Gen 2)
  • Reversible plug and cable orientation
  • Robust and small form factor design
  • Better EMI shielding design
  • Minimizes user waiting time
  • Ready for next-generation applications
  • Ensures quick and easy connections whichever way it is inserted
  • Tailored for emerging product designs
  • Suitable for applications in very thin platforms and the I&I market
  • Right-angle dual SMT and hybrid-style, top mount and mid-mount, and long shell and short body (Gen 1) options
  • Meets environmental, health, and safety requirements
  • RoHS compliant and lead-free

Applications

  • Consumer
    • Laptops, flash drives, adapters, phones, and tablets
    • Portable power banks, portable hard-disk drives, and wearable devices
  • Motherboard add-on board cards
  • Storage adapters and enclosures
  • Automotive infotainment
  • Factory automation equipment
Đã phát hành: 2016-02-01 | Đã cập nhật: 2023-03-27