Amphenol Commercial FLH Mini Sealed Connector Cable Assemblies
Amphenol Commercial FLH Mini Sealed Connector Cable Assemblies are compactly designed with easy installation. These 2.5mm pitch connectors feature wire-to-wire IP67 sealing in mated conditions and provides high-current design options up to 7A with an 18AWG wire gauge. The FLH connector cable assemblies include a connector system with header and receptacle counterparts and allow design flexibility to meet various power expectations. The FLH mini-sealed connectors ensure waterproof and reliable connections in harsh environments. These connectors are generally used in industrial, lighting, HVAC, and smart home applications.
Features
- Compact design
- Easy installation
- Wire-to-wire IP67 water-resistant sealing in mated conditions
- Waterproof and reliable connections in harsh environments
- High-current design options:
- 7A-18AWG
- 5A-20AWG
- 3A-22AWG
- Provides connector system with header and receptacle counterparts
- Space-saving PCB modules
- Meets environmental, health, and safety requirements
- Allows design flexibility and meets various power expectations
- RoHS compliant as per EU directive 2011/65/EU and amendments
- Box or tape-and-reel packaging
Specifications
- Mechanical:
- 25 cycles thermal shock at -40°C to 105°C temperature range
- Per EIA364-27, condition H (11ms 30G) physical shock
- Per EIC512-6/EIA364-11A humidity
- Per EIA364-28, condition 5A vibration
- Per EIA364-26 and 240 hours of salt spray
- 50 mating cycles
- -40°C to 105°C operating temperature range
- Electrical:
- 400VAC voltage (maximum)
- Δ20mΩ contact resistance (maximum)
- 500MΩ insulation resistance (minimum)
- 1800VAC at sea level dielectric withstanding voltage
- Material:
- Phosphor bronze with 2.54µm minimum tin over 1.27µm minimum nickel contacts
- 0.38µm and 0.76µm gold options are available
- High-temperature, thermoplastic, UL 94V-0 rated, and black housing
- Silicon rubber sealing
Applications
- Industrial
- Lighting
- HVAC
- Harsh environments
- Smart home
View Results ( 152 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Định mức dòng | Kích cỡ dây - AWG | Chiều dài cáp | Cuối đầu nối A | Cuối đầu nối B | Số chân cuối đầu nối A | Số chân cuối đầu nối B | Bước | Đóng gói |
|---|---|---|---|---|---|---|---|---|---|---|
| FLHC2C008A0 | ![]() |
7 A | 18 AWG | 1 m | Plug | Receptacle | 2 Position | 2 Position | 2.5 mm | Bulk |
| FLHF3P008C0 | ![]() |
7 A | 18 AWG | 3 m | Plug | Plug | 3 Position | 3 Position | 2.5 mm | Bulk |
| FLHG3P008A0 | ![]() |
7 A | 18 AWG | 1 m | Plug | Plug | 3 Position | 3 Position | 2.5 mm | Bulk |
| FLHS2P008A0 | ![]() |
Bulk | ||||||||
| FLHS3P008A0 | ![]() |
Bulk | ||||||||
| FLHC2P008A0 | ![]() |
7 A | 18 AWG | 1 m | Plug | Receptacle | 2 Position | 2 Position | 2.5 mm | Bulk |
| FLHC2P008C0 | ![]() |
7 A | 18 AWG | 3 m | Plug | Receptacle | 2 Position | 2 Position | 2.5 mm | Bulk |
| FLHC3C008A0 | ![]() |
7 A | 18 AWG | 1 m | Plug | Receptacle | 3 Position | 3 Position | 2.5 mm | Bulk |
| FLHM2C008A0 | ![]() |
7 A | 18 AWG | 1 m | Plug | Receptacle | 2 Position | 2 Position | 2.5 mm | Bulk |
| FLHM2C008C0 | ![]() |
7 A | 18 AWG | 3 m | Plug | Receptacle | 2 Position | 2 Position | 2.5 mm | Bulk |
Đã phát hành: 2023-03-23
| Đã cập nhật: 2025-12-05