Amphenol FCI BergStik® 2.54mm Unshrouded Headers
Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.
Features
- High-temperature thermoplastic material, reflow compatible
- Variable spacing height for stacking headers
- Allows dual entry with mating from top or bottom, suitable for mezzanine application and gives more flexibility in meeting different stack height requirements
- Blank 0.64mm square contacts present four surfaces of equal quality, suitable for wire wrapping
- Standoff design allows cleaning to remove soldering contamination
- Duplex plating is cost-effective
- Tin-lead plating in the press-fit area allows easy pin insertion onto the PCB
- Retention legs option provides high retention force onto the PCB
- Press-fit designed to fit 1.02mm diameter hole, solder-to-board product, same layout on THT and press-fit
- Meets DIN 41651 specification, HE13, and BT D2632
Applications
- Industrial, instrumentation, and medical
- Consumer devices
- Data
- Communications
Overview
Đã phát hành: 2017-10-27
| Đã cập nhật: 2025-12-09