Amphenol Commercial ix Industrial™ IP20 Connectors & Cables

Amphenol Commercial ix Industrial™ IP20 Connectors enable Internet of Things (IoT) connectivity for Ethernet and other industrial protocols through all levels of operation. These 10mm-pitch connectors feature two-point metal latches and are only 25% of the size of an RJ45 connector, enabling greater port density and mating security. Amphenol Commercial ix Industrial IP20 Connectors are power-over-Ethernet (PoE) capable and provide data performance to Cat 6A levels (10GBASE-T). The series also features 360° shielding through the mated pair for superior electromagnetic interference (EMI) protection. Amphenol Ethernet cables also include low-smoke, zero-halogen models with 26AWG sizing and Cat6A standards.

Features

  • High data-rate performance for 10G Ethernet, with PoE capability
  • High EMI protection for noisy environments
  • Increased port density compared to RJ45
  • Robust two-point metal latches for secure mating
  • Fully intermateable with ix Industrial products from other authorized vendors

Applications

  • Data
    • Switches
    • Traffic control
    • Monitoring systems
  • Medical
    • Healthcare
    • Medical equipment
  • Industrial and instrumentation
    • Industrial Internet of Things (IIoT)
    • Factory / process automation
    • Robotics
    • Building automation
    • Test equipment

Specifications

  • 30mΩ maximum initial contact resistance per IEC 60512-2-1, Test 2a
  • 100mΩ maximum shielding resistance per IEC 60512-2-1, Test 2a
  • 500MΩ minimum at 500VDC insulation resistance per IEC 60512-3-1, Test 3a
  • 500VDC dielectric withstanding voltage per IEC 60512-4-1, Test 4a, Method A
  • Complies with IEC61076-3-124
  • 75% smaller than RJ45
  • 5000 mating cycles
  • 1.5A at +40°C (per IEC 60512-5-2, Test 5b) current rating
  • Voltage rating
    • 50VAC maximum
    • 60VDC maximum

Videos

ix Industrial Types

Chart - Amphenol Commercial ix Industrial™ IP20 Connectors & Cables

Infographic

Amphenol Commercial ix Industrial™ IP20 Connectors & Cables
Đã phát hành: 2020-04-07 | Đã cập nhật: 2026-01-23