Amphenol LTW HS-Lok Push-Lock Connectors
Amphenol LTW HS-Lok Push-Lock Connectors offer a simple, quick, and safe release with a small pull force, saving time and expense. These connectors feature an IP68 waterproof protection rating and UL-F1 UV resistance, making them suitable for indoor or outdoor wet locations and space-constrained applications. Additionally, the audio feedback and guided key design provide error-proof and easy assembly for blind mating. Amphenol LTW HS-Lok Push-Lock Connectors are UL2238 compliant, rated up to 5A for low voltage power and data transmissions, available in 2 to 6 contacts, and made in hybrid options to suit various requirements.Features
- Available Options
- Power
- Data/signal
- Hybrid
- IP68 waterproof protection class
- Blind mating with audible feedback
- Compact design
- UL 94V-0 flammability rating
- UV-resistant
Applications
- LED lighting
- Marine
- Broadband wireless access
- Industrial automation
- Renewable energy
- Heavy equipment
- Autometer
- Test equipment
- Hybrid electric vehicles
- Railway mass transit
- Mobile devices
- Transportation
- Rugged IT
- Medical equipment
- Automotive diagnostics
- UAV
- Lifts and material handling
- Remote video response center
- Autonomous
Specifications
- Up to 5A current
- Up to 300VAC/DC voltage rating
- 2000 cycles durability
- -40°C to +105°C operating temperature range
- UL2238 safety compliance (UL50e, outdoor use)
- 10mΩ maximum contact resistance
- 24AWG to 20AWG applicable wire gauge
- 10Hz to 55Hz frequency range
- 1.52mm amplitude
- 500hr salt spray resistance
- 100MΩ minimum insulation resistance
- 5kgf maximum mating force
- 3kgf maximum unmating force
- 10kgf tensile strength
- Thermoplastic housing
- Gold-plated copper alloy contacts
- Rubber gasket and O-ring
Expanded View
Đã phát hành: 2017-07-18
| Đã cập nhật: 2025-02-06