Amphenol LTW M12 S-Code Circular Metric Connectors
Amphenol LTW M12 S-Code Circular Metric Connectors offer three or four pins and a screw-thread mating style. These robust connectors comply with IEC 61076-2-111 requirements, ensuring industry-wide connector compatibility. Amphenol LTW M12 S-Code Circular Metric Connectors are vibration-proof, resist corrosion, and are rated IP67/IP68/IP69K waterproof. These rugged features make the series ideal for wet and harsh environments, including industrial automation, surveillance systems, mass rapid transit/railways, and broadband wireless access.Features
- Plastic or metal
- Waterproof rating up to IP69K
- 1000 cycles durability
- Compliant with IEC 61076-2-111
Applications
- LED lighting
- Industrial automation
- Autometers
- Railway mass transit
- Communication
- Unmanned aerial vehicles (UAVs)
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Rugged IT
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response centers
Specifications
- Salt spray for 48h
- 20AWG to 16AWG applicable wire gauge
- 10Hz to 500Hz frequency range / 0.35mm amplitude
- -40°C to +105°C temperature range
Đã phát hành: 2025-02-13
| Đã cập nhật: 2025-02-18