Amphenol PCD M2000 D-Sub Connectors

Amphenol PCD M2000 D-Sub Connectors are military-qualified and meet MIL-DTL-24308 requirements. M2000 D-Sub Connectors are subminiature rack and panel-type devices with a polarized shell. These Amphenol PCD connectors also use pin and socket machined contacts that provide high reliability and density. The M2000 series offers a 7.5A maximum contact rating and operates over a -55°C to +125°C temperature range. Applications include military, information systems, aerospace, communication systems, and industrial.

Features

  • Meets MIL-DTL-24308 requirements
  • Rack and panel type D-sub connectors with polarized shell
  • QPL-listed
  • Machined contacts provide high reliability and density

Applications

  • Military
  • Information systems
  • Aerospace
  • Communication systems
  • Industrial

Specifications

  • 7.5A maximum contact rating
  • -55°C to +125°C operating temperature range
  • 1kVrms maximum test voltage
  • 7.3mΩ to 12mΩ contact resistance range
  • ≥5000mΩ insulation resistance
  • 4lbs maximum insertion/removal force
  • 500 cycle durability
  • 28AWG to 20AWG wire gauge range
Đã phát hành: 2017-11-17 | Đã cập nhật: 2024-07-25