Amphenol PCD M28840 Shipboard Connectors
Amphenol PCD M28840 Shipboard Connectors meet MIL-DTL-28840 standards, are precision-machined, and meet superior mechanical shock performance. These connectors offer six keying options for both plugs and receptacles and are available in nine sizes: 11, 13, 15, 17, 19, 23, 25, 29, and 33. Amphenol PCD M28840 connectors are highly reliable, high-density connectors designed and tested to withstand extreme environmental conditions and demanding applications. These connectors are fully intermateable and interchangeable with any qualified M28840 connector and feature a backshell design for strain relief, EMI, and environmental sealing.Features
- Precision-machined to MIL-DTL-28840 specifications
- Fully intermateable and interchangeable with any qualified M28840 connector
- Backshell designs for strain relief, EMI, and environmental sealing
- Options to buy connector kitted with backshell and accessories
- Same application tool for all three types of contacts
- Available in nine shell sizes: 11, 13, 15, 17, 19, 23, 25, 29, and 33
- Pin count: 7, 12, 21, 31, 42, 64, 92, 121, and 155
- Cadmium, Zinc Nickel, and Tin Zinc plating options (Tin Zinc is commercial only)
- Support connectors and kits with accessories
- Six keying options for both plugs and receptacles
- Contact size is 20 with wire accommodation options from 28AWG to 20AWG
- Crimp termination, rear-insert, and front-release contacts
- Complete line of straight, 45°, and 90° backshells
Applications
- US Navy shipboards, surface crafts, and submarines
- Mission-critical combat and communication systems
- Mobile tactical shelters, electronic battlefield networks
- Mobile emergency telecommunications (MET) stations
- Deployable outdoors in harsh environments
Videos
Đã phát hành: 2023-02-27
| Đã cập nhật: 2024-10-08