Amphenol Aerospace MIL-DTL-83723 Series III Circular Connectors

Amphenol MIL-DTL-83723 Series III Matrix®/Pyle® Circular Connectors provide many choices within the range of medium-sized, environmentally-resistant circular connectors. The versatility of this family makes it increasingly popular for panel mount, box mount and line-to-line applications in aircraft. For general duty, environmentally-resistant requirements, the series provides a wide range of interconnect solutions. The Amphenol MIL-DTL-83723 Series III Matrix/Pyle Circular Connectors feature a captive coupling nut, contacts that conform to SAE AS39029, and a rated operating voltage to 600VAC (RMS) at sea level.

Features

  • Stainless steel shells provide corrosion resistance
  • Metal-to-metal bottoming
  • 3-point bayonet coupling system
  • Unique sealing grommet accepts a wide range of wire diameters
  • 5-key/keyway design

Applications

  • Military 
  • Commercial
Đã phát hành: 2011-03-29 | Đã cập nhật: 2025-08-07