Amphenol Advanced Sensors SMD Type NTC Thermistors
Amphenol Advanced Sensors SMD Type NTC Thermistors feature high sensitivity to changes in temperature and operate in a wide temperature range of -40°C to +125°C. These sensors are available in 0402, 0603, 0805, and 1206 sizes for temperature measurement, control, and compensation. The nickel-barrier tin-plated terminations are suitable for soldering. Typical applications for Amphenol Advanced Sensors SMD Type NTC Thermistors include rechargeable battery packs and LCD temperature compensation.Features
- 0402, 0603, 0805, and 1206 sizes
- Nickel-barrier tin-plated terminations for soldering
- High sensitivity to changes in temperature
- Wide -40°C to +125°C operating temperature range
Applications
- Rechargeable battery packs
- LCD temperature compensation
Đã phát hành: 2019-09-06
| Đã cập nhật: 2025-04-22