Amphenol Advanced Sensors NTC Type 65 Interchangeable Thermo Thermistors

Amphenol Advanced Sensors NTC Type 65 Interchangeable Thermometrics Thermistors offer a 25mW maximum power rating and high reliability and stability over an interchangeable range. These precision, solid-state temperature sensors feature interchangeability down to ±0.05°C. Amphenol Advanced Sensors NTC Type 65 Thermistors offer special tight tolerances in the clinical range for medical applications.

Features

  • Precision, solid-state temperature sensor
  • Interchangeability down to ±0.05°C
  • Suitable for use over -40°C to +105°C operating temperature range
  • High sensitivity greater than -4%/°C at +25°C
  • Suitable for temperature measurement, control, and compensation
  • High reliability and stability over interchangeable range
  • Most popular resistance (R) vs. temperature (T) curves available
  • Special tight tolerances in the clinical range for medical applications
  • Resin coated for good mechanical strength and resistance to solvents
  • 0.004" (0.1mm) diameter heavy isomid insulated bifilar nickel lead wires

Dimensions

Amphenol Advanced Sensors NTC Type 65 Interchangeable Thermo Thermistors
Đã phát hành: 2019-09-16 | Đã cập nhật: 2025-02-27