Amphenol Advanced Sensors NTC Type MS Thermometrics Epoxy-Coated Thermistor
Amphenol Advanced Sensors NTC Type MS Thermometrics Epoxy-Coated Thermistors are point-matched disc thermistors with 0.01" (0.254mm) nickel PTFE-insulated lead wires. The sensors feature high sensitivity to changes in temperature, standard resistance tolerances down to ±2%, and excellent mechanical strength. Amphenol Advanced Sensors NTC Type MS Thermometrics Epoxy-Coated Thermistors are available in a wide range of material systems.Features
- Cost-effective, solid-state temperature sensor
- High sensitivity to changes in temperature
- Suitable for temperature measurement, control, and compensation
- Standard resistance tolerances down to ±2%
- Excellent mechanical strength
- Suitable for PCB and probe mountings
- Available in a wide range of material systems
- Overall lengths from 18mm to 78mm
Specifications
- ±1°C temperature accuracy at +25°C)
- 1.4 mW/°C dissipation constant
- 15s time constant
- -50°C to +150°C operating temperature range
Đã phát hành: 2019-09-16
| Đã cập nhật: 2023-03-29