Amphenol PCD D38999 Dust Cap Composite Plugs & Receptacles
Amphenol PCD D38999 Dust Cap Composite Plugs and Receptacles are designed to mate with D38999 series 3 and 4 connectors. The composite plugs and receptacles meet MIL-DTL-38999 standards and are suitable for a wide range of shell sizes. The Amphenol PCD D38999 Dust Cap Composite Plugs and Receptacles feature a cadmium olive drab or electroless nickel finish with two styles: with an S.S. rope and ring or with an S.S. ring only.Features
- MIL-DTL-38999 standard
- Composite cadmium olive drab or electroless nickel finish
- Suitable for shell sizes of 9, 11, 13, 15, 17, 19, 21, 23, and 25
- Two styles:
- With S.S. rope and ring
- With S.S. rope only
Dimensions (mm)
Đã phát hành: 2024-06-24
| Đã cập nhật: 2025-01-31