Amphenol Air LB France ABS 1339 Cable Clamp

Amphenol Air LB ABS 1339 Cable Clamp is designed to keep cable harnesses securely maintained on a structure. This robust clamp is constructed from non-corrosive and non-conductive materials that are flexible to absorb shock and vibration while protecting against pinching, crushing, or mechanical wear. The clamp is fixed on a structure by a screw and a washer (not supplied) and closed with a standard cable tie with a maximum width of 5.5mm (not supplied). Amphenol Air LB ABS 1339 Cable Clamp conforms to RoHS and REACH requirements.

Features

  • Non-corrosive and non-conductive materials
  • Individual markings for easy and fast identification
  • Protects electrical bundles from shock and vibration
  • Conforms to RoHS and REACH requirements

Applications

  • Aviation
  • Industrial

Product Detail

Infographic - Amphenol Air LB France ABS 1339 Cable Clamp
Đã phát hành: 2020-07-06 | Đã cập nhật: 2024-10-22