Amphenol PCD LDG P-Clamps

Amphenol PCD LDG P-Clamps are specifically designed to hold high-performance aerospace cables, including MT/MTL product lines. The series offers a softer rubber material for clamp cushioning, reducing wear and tear on mission-critical cable harnesses without compromising the strength and performance of the clamp itself. These P-clamps are easy to use, simple to maintain, and available in 17 sizes. These LDG P-Clamps are compatible with cables between 0.06" and 1.65" in diameter. They help to ensure no interruption of data or signal transfer. Amphenol PCD LDG P-Clamps are suitable for pressurized and unpressurized areas and feature a smaller envelope than existing metal P-clamps.

Features

  • Specially designed for MILTECH transmission lines
  • Compatible with cables between 0.06" and 1.65" in diameter
  • Helps to ensure no interruption of data or signal transfer
  • Suitable for pressurized and unpressurized areas
  • Smaller envelope than existing metal P-clamps
  • Resists high temperatures and chemicals
  • Completely non-corrosive and non-conductive
  • Improved strength and stability
  • Withstands constant vibrations and shock loads
  • Lighter than traditional P-clamps by up to 40%
  • Mechanical design
    • Lock open/close feature offers ease of installation and lower maintenance
    • Available in 17 sizes
    • Easily recognizable labels make inspection easy
    • Uses standard 10-32 screws

Applications

  • High-performance aerospace cables
  • MT/MTL product lines

Videos

Đã phát hành: 2014-09-09 | Đã cập nhật: 2024-07-25