Amphenol Socapex USBBF TV USB-B (USB 2.0) Connection System

Amphenol Socapex USBBF TV USB-B (USB 2.0) Connection System features an IP68 sealed rating and a -40°C to +85°C temperature range. The series is sealed against fluids and dust while resisting shock, vibration, and traction. The connectors offer USB 2.0 data transmission and have a data rate of up to 480Mb/s for high-speed USB. Additional features include no cabling operation in the field and no tools required, improved EMI protection, and 500 minimum mating cycles. Amphenol Socapex USBBF TV USB-B (USB 2.0) Connection System is ideal for embedded computers, railways, navy systems, and battlefield communication systems.

Features

  • Sealed against fluids and dusts (IP68)
  • Shock, vibration, and traction resistant
  • No cabling operation in field and no tools required
  • Improved EMI protection
  • Tri-Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device - shell size 15

Applications

  • Embedded computers
  • Data acquisition and transmission in harsh environments
  • Railways
  • Battlefield communication systems
  • Navy systems

Specifications

  • Data transmission
    • USB specification 2.0
    • Data rate: up to 480Mb/s for high-speed USB
  • 500 minimum mating cycles
  • -40°C to +85°C temperature range
Đã phát hành: 2019-10-07 | Đã cập nhật: 2023-08-14