PCTEL / Amphenol GNSS-L125-DH-NF Multi-GNSS Antenna
PCTEL / Amphenol GNSS-L125-DH-NF Multi-GNSS Antenna has a multi-stacked patch design to cover global GNSS frequencies. The antenna combats adjacent band interference with advanced out-of-band filtering and a multi-stage LNA. The PCTEL / Amphenol GNSS-L125-DH-NF antenna features a hermetic seal and is AAR tested and approved to stringent environmental standards. The antenna is ideal for timing and synchronization, Positive Train Control (PTC) rolling stock tracking, military vehicle tracking, asset tracking, precision agriculture, and differential correction.
Features
- Full multi-GNSS compatibility
- GPS L1/L2/L5
- GLONASS L1/L2/L3
- Galileo EI/E5/E6
- Beidou B1/B2
- QZSS L1/L2/L5
- Advanced out-of-band filtering
- AAR compliant
- Multipath mitigation
- IP67 ingress protection
Applications
- Timing and synchronization
- PTC rolling stock tracking
- Military vehicle tracking and asset tracking
- Precision agriculture
- Differential correction
Specifications
- 3.0” dia. x 2.2” tall (76.2mm x 55mm tall)
- 0.53lb (8.5oz / 240g)
- N female connector
- ¾" thru-hole or bracket mount
- White color
- IP67 rating
- Rubber gasket
- AAR compliant, MIL-STD810G
- 28.0dB, typ gain
- 50Ω nominal impedance
- IEC-61000-4-2, 15kV ESD protection
- 2.40dB, typ noise figure (116-1253MHz)
- 2.30dB, typ noise figure (1530-1610-MHz)
- 2.80V to 5.50V DC input voltage
- 32mA, typ DC current
- Out-of-band rejection
- ≤1080MHz ≥70dBc
- 1310MHz to 1450MHz ≥60dBc
- ≥1710MHz ≥65dBc
Electrical Specifications - All Bands
Đã phát hành: 2025-09-15
| Đã cập nhật: 2026-01-08