Amphenol Alden PL-900SM-N Auto-Coupling Pulse-Lok® Connectors
Amphenol Alden PL-900SM-N Pulse-Lok® Connectors are available in several power circuit configurations for industrial and medical electronics applications. These connectors feature Pulse-Lok auto-latch and quick-release mechanisms to confirm continuity. The PL-900SM-N connectors can withstand a minimum of 5000 mating cycles and offer up to 14 contact positions. These connectors feature nylon connector housings and thermoplastic rubber flex reliefs. The Amphenol Alden PL-900SM-N Pulse-Lok Connectors are water-proof and operate within a temperature range of -20°C to +105°C.Features
- Pulse-Lok auto-latch/quick-release mechanism confirms continuity
- Concealed contacts meet IEC and UL safety specifications
- Available as a rugged overmolded cable assembly
- Polarized housing eliminates mismating
- 14 proprietary color combinations for coding
- Waterproof (IP67 rated)
- Sterilizable
- Chemical resistant housing
- Up to 5,000 mating cycles (with standard contacts)
- Factory terminated and overmolded cable assemblies for enhanced flex and strain relief
Specifications
- Electrical
- 3 to 14 poles
- ø0.7mm to ø2.4mm contact pin size
- 22AWG to 12AWG maximum wire gauge range
- 600VAC/DC maximum operating voltage
- 5.0A to 30.0 maximum operating current
- <10mΩ contact resistance
- 5,000 cycle minimum mating life
- High cuurrent ratings per UL/ANSI/EIA
- 2200VRMS dielectric withstand voltage (contact to contact and contact to outer housing)
- Insulation resistance per ANSI/EIA-364-14
- Materials
- Nylon connector housing
- Thermoplastic rubber flex reliefs
- Brass/BeCu contacts/sockets
- Gold plate per MIL-G-45204C
- Mechanical
- 5K maximum mating cycles
- Retention force
- 50lbs. minimum for mated connectors
- 50lbs. typical for cable-to-connector
- #12 to #22 contact barrel wire size
- Probe at 7lbs. per IEC60601-1 contact isolation
- Environmental
- -20°C to +105°C operating temperature
- IP67 (IEC) moisture resistance
- UL 94V-0 flammability rating (PL900SM-V only)
- Gamma, EtO, and autoclave sterilizable
- Common or cleaning solvent chemical resistance
Đã phát hành: 2017-11-14
| Đã cập nhật: 2022-03-11