Amphenol Procom ProShotG LTE & Wi-Fi® Multi-Purpose Antennas
Amphenol Procom ProShotG LTE and Wi-Fi® Multi-Purpose Antennas provide connectivity for multiple technologies in fixed or mobile end-point device applications. These multi-purpose antennas are designed for use with LTE/4G/5G (617MHz to 960MHz and 1710MHz to 7200MHz) or Wi-Fi 6E 2.4GHz/4.9GHz to 7.2GHz. ProShotG antennas require a ground plane for optimal performance and offer ingress protection of IP66 and an IK10-rated enclosure. Amphenol Procom ProShotG Antennas are suitable for industrial robotics, smart metering, autonomous vehicles, and automated parking applications.Features
- For use with LTE/4G/5G (617MHz to 960MHz and 1710MHz to 7200MHz) or Wi-Fi 6E 2.4GHz/4.9GHz to 7.2GHz
- Requires a ground plane for optimal performance
Applications
- Industrial robotics and telemetry
- Smart metering
- Autonomous vehicles
- Smart cities
- Automated parking, backup, and remote terminal data connections
Specifications
- IP67 ingress protection
- IK10-rated enclosure
- 50Ω impedance rating
- Vertical polarization
- 25W maximum input power
- -50°C to +75°C operating temperature range
Đã phát hành: 2024-01-02
| Đã cập nhật: 2025-02-02