Amphenol FCI PwrBlade® MiniMezz Connectors
Amphenol FCI PwrBlade® MiniMezz Connectors are available in stack heights ranging from 8mm to 20mm with options for power and signal contacts. These connectors have blind-mate guides that allow ±0.80mm of gatherability for blind-mate applications. PwrBlade MiniMezz connectors feature patented GCS® plating for power contacts and GXT® for signal contacts, enabling lower contact resistance. Press-fit tail and solder tail terminations are available, providing termination flexibility for different PCB layouts. Amphenol FCI PwrBlade MiniMezz Connectors have modular tooling to accommodate a wide range of application requirements.Features
- Power and signal hybrid connectors
- Modular tooling design
- 8mm to 20mm mezzanine stack heights
- High-power and low-power contacts
- Patented GCS plating for power contacts
- GXT plating for signal contacts
- Solder-tail and press-fit tail board termination
- High blind-mate gatherability of ±0.8mm
Applications
- Communication
- Data
- Consumer
- Medical
- Industrial and instrumentation
Đã phát hành: 2023-02-24
| Đã cập nhật: 2024-08-19