Amphenol RF AUTOMATE® Type A Mini-FAKRA Connectors
Amphenol RF AUTOMATE® Type A Mini-FAKRA Connectors feature a space-conscious, high-performance interface central to the next generation of vehicle applications. This series supports up to 20Gbps data transmission and reduces installation space requirements by up to 80% compared with standard FAKRA products. Color-coded housings provide visual guidance during the assembly process, while mechanical keying options prevent connector mismating. Amphenol RF AUTOMATE Type A Mini-FAKRA Connectors support frequencies up to 15GHz and offer an operating temperature range of -40°C to +105°C. Typical applications include 360° surround-view cameras, autonomous vehicles, GPS navigation, 3D instrument clusters, and more.
Features
- Reduced package size, ideal for compact spaces
- Supports data rates up to 20GHz
- Low engagement forces
- Impact resistant
- Color-coded housings
- Mechanical keying options prevent mismating
- RoHS compliant with exemption 6C
Applications
- 360° surround-view cameras
- Autonomous vehicles
- Advanced driver assistance systems (ADAS)
- GPS navigation
- 3D instrument clusters
- High bandwidth infotainment
- Remote start and vehicle controls
- V2X communications
- ECU and compute modules
Specifications
- 50Ω nominal impedance
- DC to 15GHz frequency range
- 750VRMS dielectric withstanding voltage
- ≤2A DC current rating
- -40°C to +105°C operating temperature range
Videos
Enabling Warehouse Robotics Infographic
Additional Resources
Overview of drones Infographic
Đã phát hành: 2021-02-01
| Đã cập nhật: 2026-04-05