Amphenol RF SMA Quick-Connect Coaxial Adapters

Amphenol RF SMA Quick-Connect Coaxial Adapters are precision machined 50Ω adapters offering excellent electrical performance through 18GHz. These adapters reduce the time necessary for mating and unmating by eliminating the need to fully thread on the interface. Amphenol RF SMA Quick-Connect Coaxial Adapters convert any standard SMA plug test cable into a Quick-Connect cable without compromising the electrical integrity of the assembly. This series is compatible with all previously released threaded SMA jack and plug connectors.

Features

  • Converts any standard SMA plug test cable into a Quick-Connect cable
  • No tooling required for mating/unmating
  • Increased efficiency by reducing time and effort
  • Compatible with all threaded SMA connectors

Applications

  • Test equipment
  • PCB test boards
  • Microwave subsystems
  • Base stations
  • Mobile radios

Specifications

  • 50Ω impedance
  • DC to 18GHz/20GHz frequency range
  • 1500VRMS minimum dielectric withstanding voltage
  • 0.15dB maximum insertion loss at 6GHz
  • 500 cycles minimum durability
  • -65°C to +165°C operating temperature range
Đã phát hành: 2019-02-26 | Đã cập nhật: 2023-05-22