Amphenol RF Ultraminiature Connectors

Amphenol RF Ultraminiature Connectors offer a low profile with a mated height as low as 1.4mm. These connectors are designed as 50Ω with a frequency range of DC to 6GHz. A snap-on coupling style ensures secure and easy mating. The Amphenol RF product offering includes connectors, adapters, and cable assemblies. Applications for these ultraminiature connectors include RFID, notebook computers, remote measuring equipment, BLUETOOTH®, GPS, and handheld and portable devices.

Features

  • Easy snap-on/snap-off mating
  • Ultra low profile
  • Small footprint
  • 100% compatible with industry-standard options

Applications

  • RFID
  • Notebook computers
  • Remote measuring equipment
  • Bluetooth
  • GPS
  • Handheld and portable devices

Infographic

Infographic - Amphenol RF Ultraminiature Connectors
Đã phát hành: 2020-11-06 | Đã cập nhật: 2025-09-16