Amphenol FCI Serial-Attached SCSI (SAS) 4.0 Connectors
Amphenol FCI Serial-Attached SCSI (SAS) 4.0 Connectors are designed for next-generation servers with 24Gb/s speeds. These 29-position receptacle and plug connectors offer hot-plugging and blind-mating, connector misalignment compensation, and a PCB retention mechanism for robust SMT attachment. They support both SAS and SATA drives and come in vertical and right-angle configurations for usage across server and storage equipment, HDDs, HDD carriers and SSDs. Amphenol FCI SAS 4.0 Connectors are compatible with SFF8681 specifications and footprint backward compatible with 12G, 6G, and 3G SAS connectors. Applications include data, communications, industrial, and instrumentation.Features
- Compatible with SFF8681 specification
- Supports both SAS and SATA drives to addresses the needs of both mission-critical and bulk storage applications
- Footprint backward compatible to 12G, 6G, and 3G SAS connectors
- Staggered contact lengths for hot plugging applications
- Vertical receptacle is available in SMT, press-fit, and hybrid
- Header is available in right-angle and vertical orientation
- Vertical backplane receptacles come with wide-base housing options for added stability
- Stamped clips act as connector retainers for robust PCB attachment, provide additional mechanical strength after soldering
- Molded guideposts help mating halves self-align
- Configured for multiple applications such as server and storage equipment, HDDs, and HDD carriers
Applications
- Data
- HDD
- HDD carriers
- External storage systems
- Interposer cards
- Servers
- Storage servers
- Processor and storage blades
- Communications
- Processor and storage blades
- Mezzanine cards
- Industrial and Instrumentation
- Embedded system board
- Surveillance cameras
- Security
Đã phát hành: 2021-03-31
| Đã cập nhật: 2024-08-19