Amphenol Advanced Sensors AB Thermistors

Amphenol Advanced Sensors AB Thermistors utilize chip-in-glass (CG) technology with proven reliability to provide 14,004Ω at 37°C, 25/50 Beta: 3500 nominal, and a fast response time. These thermistors feature excellent point isolation of measurement and have a small profile for tight spaces. Applications for Amphenol AB Thermistors include continuous cardiac output monitoring, catheters (thermal dilution, foley, and esophageal catheters), and monitoring for internal body temperature.

Features

  • CG technology with proven reliability
  • 14,004Ω at 37°C
  • 25/50 Beta: 3500 nominal
  • Fast response time
  • Small profile for tight spaces
  • Excellent point isolation of measurement

Applications

  • Continuous cardiac output monitoring
  • Thermal dilution catheters
  • Foley catheters
  • Esophageal catheters
  • Internal body temperature monitoring
  • Other disposable temperature monitoring

Resistance Vs. Temperature

Chart - Amphenol Advanced Sensors AB Thermistors
Đã phát hành: 2015-12-21 | Đã cập nhật: 2023-01-31