Amphenol SGX Sensortech IR1 Infrared Single Gas Sensors
Amphenol SGX Sensortech IR1 Infrared Single Gas Sensors use the Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. Individual gases or type of gas can be identified and their concentrations determined by an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity. These sensors are suitable for reliable monitoring of gas levels in general safety applications where the sensor size is restricted and requires a flameproof enclosure for hazardous environments.Features
- For detection of:
- Carbon Dioxide (IR11)
- Hydrocarbons (IR12 and IR13)
- Acetylene (IR14)
- Gas concentration ranges:
- 0 to 5% Carbon Dioxide
- 0 to 100% Carbon Dioxide
- 0 to 100%v/v Hydrocarbons
- 0 to 100%v/v Acetylene
- 16.6mm or 19.0mm sensor heights
- Embedded temperature sensor in some versions for improved temperature compensation
- Shock-resistant IR Source version available on certain types
- Diffused gas sampling via mesh
- Reference channel for self-compensation
- Special gold plated optical gas cavity for stable signal levels
- Operational in varying temperatures, pressures, and humidity
- Fast response
- Rugged stainless steel construction
- No moving parts
- Immunity from "poisoning"
- Reliable fail-safe operation
- Certified to ATEX, IECEx, CSA, and UL
Applications
- Oil and gas
- Petrochemical
- Biogas
- Wastewater
- Utilities
- Steelworks
- Confined space entry
- Indoor air quality
Specifications
- -20°C to +55°C ambient temperature range
- 30kPa to 130kPa operational pressure range
- 0 to 95% relative humidity, non-condensing
- 3V to 5V DC supply to detectors
- 180mW typical power at 5V
- +5V, 60mA IR source supply
- 20s maximum response time
- MTBF (IR source only)
- >10-years for 5V operation
- >20-years for 3V operation
Đã phát hành: 2017-05-03
| Đã cập nhật: 2022-03-22