Amphenol Sine Systems StructurePlus™ AT OMC Series Connectors
Amphenol Sine Systems’ StructurePlus™ AT Series of overmold-compatible connectors are engineered, one-piece, solid body construction and are specifically designed for cable assembly operations requiring custom molding or shrink tube requirements. These connectors are available in 2, 3, 4, 6, 8, and 12 positions. The added connector structure results in enhanced connection integrity that is an essential component for connecting cable in harsh environments. The StructurePlus™ AT Series of connectors offer complete environmental sealing with IP68 and IP69K rating (in mated condition).
Features
- Available in 2, 3, 4, 6, 8 and 12 positions
- 13A
- Intermatable with industry standard connectors
- Engineered one-piece solid body construction, eliminates previously required snap-on-back shell
- Improved longevity and reliability
Applications
- Heavy duty
- Transportation
- Marine
- Diagnostic
- Military
- Alternative energy
- Agricultural
- Demanding interconnects
Schematic Overview
Brand
Đã phát hành: 2018-05-25
| Đã cập nhật: 2025-12-24