Amphenol Sine Systems ATM Series™ Automotive Connectors
Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.Additional ATM Series options:
ATMH Series™ - High Temperature option, which features an increased operating temperature range of -55°C to 150°C, ideal for “under the hood” applications, along with an IP68/IP69K (in mated condition) rating.
ATM Series™ SF01 (Snap-Fit Caps) options, which feature an integrated Snap-Fit Cap enhancement that ensures rear seal stability under uncontrolled, harsh environmental conditions, along with an IP68/69K (in mated condition) rating.
BoardLock™ ATM options, featuring flanged, 90° right angle or 180° straight, wire-to-board functionality, along with an IP67 rating (in mated condition).
Features
- Front-mount style available
- Wide selection of positions
- Compatible with existing standard products industry-wide
- Maintain strengths of AT Series product line
- 22AWG to 16AWG wire range
- 7.5A amperage rating
- Size 20 contact size
- Thermoplastic housing with integrated latch for mating
- High-temperature silicone seals provide superior sealing
- Wedgelocks ensure proper contact alignment and retention
Applications
- Marine
- Heavy equipment
- Agricultural
- Automotive
- Alternative energy
Associated Tools
Brand
Đã phát hành: 2013-09-04
| Đã cập nhật: 2025-10-23