Amphenol Sine Systems HYPERBUSS™ ATV Series Receptacles

Amphenol Sine Systems HYPERBUSS™ ATV Receptacle Connectors are available in 18-position receptacles. These connectors are an IP68-rated, high-performance, cost-effective solution used in a variety of interconnect applications where a common "bussed" electrical pathway is required. The HYPERBUSS™ ATV receptacle connectors contain superior environmental seals and seal retention capabilities. All HYPERBUSS™ ATV receptacle connectors are intermateable with standard ATV Series™ plugs, as well as industry-standard connectors.  

Buss: a conductor, or a group of conductors, used for collecting electric power from the incoming feeders and distributing it to the outgoing feeders; a type of electrical junction in which all the incoming and outgoing electrical currents meet. Bussed feedback receptacles are used as splice blocks or tap blocks in heavy-duty, transportation, marine, diagnostic, military, alternative energy, and agricultural applications.

Features

  • Available in 18-position receptacles
  • Available keyed A buss (grey) or keyed B buss (black)
  • Sealed integrated bussed feedback assembly
  • Included wedge lock confirms contact alignment/retention
  • Integrated latch for mating
  • Mates with standard ATV Series plugs

Applications

  • Splice block or tap block in heavy-duty
  • Transportation
  • Marine
  • Diagnostic
  • Military
  • Alternative energy
  • Agricultural

Sample Architecture

Amphenol Sine Systems HYPERBUSS™ ATV Series Receptacles

Mechanical Drawing

Amphenol Sine Systems HYPERBUSS™ ATV Series Receptacles

Brand

Chart - Amphenol Sine Systems HYPERBUSS™ ATV Series Receptacles
Đã phát hành: 2019-07-01 | Đã cập nhật: 2025-12-26