Amphenol RF SMA Connectors Optimized for TFC-302LL

Amphenol RF SMA Connectors feature a 50Ω impedance rating and are optimized for low loss TFC-302LL cables. TFC-302LL cables are designed to offer reliable electrical and mechanical performance, and they complement the low loss capabilities of the SMA connectors. These SMA connectors have a compact and lightweight design, and are available in bulkhead jack, straight plug, and right-angle plug configurations. Amphenol RF SMA Connectors are ideal for applications where low return loss and vibration resistance are necessary, such as IoT or antenna solutions.

Features

  • Compact and lightweight design
  • Vibration resistant
  • Available in various configurations

Applications

  • Automotive testing
  • Antennas
  • GPS
  • IoT
  • Wireless systems
  • Broadband
  • V2V communications

Specifications

  • 50Ω impedance rating
  • DC to 20GHz frequency range
  • 5000MΩ min. insulation rating
  • Threaded mating design
  • 500 cycles min. mating cycles
  • -65°C to +165°C temperature range
Đã phát hành: 2021-05-17 | Đã cập nhật: 2022-03-11