Amphenol / SV Microwave LiteTouch Solderless PCB Connectors

Amphenol / SV Microwave LiteTouch Solderless PCB Connectors feature a complete line of high-frequency coaxial / surface-mount PCB connectors. These high-performing, highly reliable solderless connectors are engineered for precision thin substrate mounting. As frequencies increase and board substrates become thinner, the standard solderless PCB compression mount connectors can create undesirable results on thin (<0.010") dielectric PCB substrates. Amphenol / SV Microwave LiteTouch Solderless PCB Connectors addresses this issue by maintaining a solderless connection while keeping the board material intact. Configurations include 2.92mm, 2.4mm, 1.85mm, and SMA versions.

Features

  • Solderless PCB compression mount for fast and easy installation (available with screws)
  • Series: SMA, 2.92mm, 2.4mm, and 1.85mm
  • Conforms to flexible circuit boards
  • Non-destructive engagement on soft or thin (<0.010") dielectric cores
  • COTS versions available through distribution
  • Cost-effective testing solutions

Applications

  • Internet of Things (IoT)
  • 5G wireless infrastructure
  • Smart cities and agriculture
  • Embedded computing
  • Precision thin substrate mounting
  • High-speed PCB materials
  • RF test and measurement
  • Stripline, microstrip, and coplanar waveguide PCB launch

Videos

Standard vs. LiteTouch

Amphenol / SV Microwave LiteTouch Solderless PCB Connectors
Đã phát hành: 2018-05-16 | Đã cập nhật: 2022-09-06