Amphenol Advanced Sensors Telaire IP65 T3022 CO2 Sensors

Amphenol Advanced Sensors Telaire IP65 T3022 CO2 Sensors are designed to meet the needs of OEM manufacturers for cost-effective carbon dioxide sensing in harsh environments. These IP65-rated sensors provide an I2C digital output to enable easy integration with other microprocessor devices and eliminate the need for calibration in most applications with Telaire's patented ABC Logic™ software. The sensors utilize Telaire's non-dispersive infrared (NDIR) measuring technology and are shipped factory-calibrated with integrated mounting tabs and a lifetime calibration warranty. Applications include air-air heat exchanger volume control, residential demand-based ventilation, self-contained ventilation system control, and HVAC control applications.

Features

  • Cost-effective gas sensing solution for OEMs
  • Flexible CO2 sensor platform designed to interact with other microprocessor devices
  • Eliminates need for calibration in most applications with Telaire's patented ABC Logic software
  • Easy mounting with external tabs
  • IP65 protection
  • Extended operating temperature range
  • Digital I2C output
  • NDIR measuring technology
  • Sensors shipped factory-calibrated
  • Different calibrations available, subject to commercial consideration
  • Lifetime calibration warranty

Applications

  • Air/air heat exchanger volume control
  • Residential demand-based ventilation
  • Self-contained ventilation system control
  • HVAC control

Videos

IP Ratings

Amphenol Advanced Sensors Telaire IP65 T3022 CO2 Sensors
Đã phát hành: 2019-04-01 | Đã cập nhật: 2023-03-27