Amphenol Times Microwave Systems Low PIM Xpress Cable Assemblies
Amphenol Times Microwave Systems Low PIM Xpress Cable Assemblies meet the needs of cellular applications such as 5G, where PIM is especially noticeable because the frequency bands used are very close to each other. Amphenol Times Microwave Systems Low PIM Xpress Cable Assemblies are designed to perform to -160dBc or better. The cable assemblies feature a durable FEP outer jacket and come in TFT, SPO, and SPP versions.Features
- -160dBc PIM for optimal system performance
- UL listed, type CMP (plenum), UL file # E-170516
- Durable FEP outer jacket
- TFT
- Extremely flexible
- For indoor and outdoor use
Specifications
- SPP and SPO
- >100dB shielding
- 50Ω impedance
- 450MHz to 5800MHz frequency range
- Attenuation
- 4.16dB/100m to 15.60dB/100m (SPP-250)
- 4.07dB/100m to 16.99dB/100m (SPO-250)
- 2.30dB/100m to 10.63dB/100m (SPO-500)
- Maximum power
- 600W to 2223W (SPP-250)
- 140W to 580W (SPO-250)
- 360W to 1636W (SPO-500)
- -55°C to +200°C operating temperature range
- TFT
- >80dB shielding
- 50Ω impedance
- 450MHz to 5800MHz frequency range
- Attenuation
- 27.0dB/100m to 113.9dB/100m (402)
- 17.8dB/100m to 90.2dB/100m (401)
- Maximum power
- 129W to 541W (402)
- 260W to 1266W (401)
- -55°C to +150°C operating temperature range
Đã phát hành: 2022-05-12
| Đã cập nhật: 2023-02-02