Amphenol / SV Microwave Tin-Dipped Surface Mount & Edge Launch Connectors

Amphenol / SV Microwave Tin-Dipped Surface Mount and Edge Launch Connectors provide fast and easy soldering. These Amphenol / SV Microwave tin-dipped connectors prevent rust, corrosion, and oxidization. The surface mount and edge launch PCB connectors also provide increased solder joint durability.

Features

  • Pre-tin-dipped surface mount and edge launch connectors
  • Fast and easy soldering
  • Rust, corrosion, and oxidization prevention
  • Increased solder joint durability

Specifications

  • 11GHz to 65GHz maximum frequency
  • 50Ω impedance
  • Body material options
    • Stainless steel
    • Beryllium copper
    • Brass
    • Aluminum
  • Orientation options
    • Straight
    • Right angle
  • Mounting options
    • PCB, pre-tinned
    • Edge mount
    • SMD/SMT
    • Through-hole
Đã phát hành: 2016-12-06 | Đã cập nhật: 2022-03-11