Amphenol Times Microwave Systems InstaBend® 141 Flexible Microwave Assemblies

Amphenol Times Microwave Systems InstaBend® 141 Flexible Microwave Assemblies provide low-profile bending for a minimal footprint and enable bending close to the connector body without performance impact. These 0.163" cables also can simplify cable routing by bending behind the connector with a 12.7mm minimum bend radius. These flexible, coaxial microwave assemblies are designed for interconnects between RF circuit cards, modules, and enclosure panels. This highly ruggedized series is ready for harsh environments. Applications include power amplifiers, integrated microwave assemblies, test equipment, and network equipment. Amphenol Times Microwave Systems InstaBend 141 Flexible Microwave Assemblies operate in a temperature range of -65°C to +125°C.

Features

  • Flexible, coaxial microwave assemblies
  • Low-profile bending for minimal footprint
  • Weight savings vs. semi-rigid
  • Enable bending close to connector body without performance impact
  • Highly ruggedized
  • Ready for harsh environments
  • For interconnects between RF circuit cards, modules, and enclosure panels
  • Simplifies cable routing

Applications

  • Power amplifiers
  • Integrated microwave assemblies
  • Test equipment
  • Network equipment

Specifications

  • 50Ω impedance
  • 0.163" (4.14mm) diameter
  • 41.7g/m cable weight
  • 12.7mm minimum bend radius
  • 27GHz maximum frequency
  • 250VACrms maximum operating voltage
  • -90dB shielding
  • -65°C to +125°C operating temperature range

Construction

Infographic - Amphenol Times Microwave Systems InstaBend® 141 Flexible Microwave Assemblies
Đã phát hành: 2023-05-15 | Đã cập nhật: 2023-05-17