Amphenol / SV Microwave TraceGuard Edge Launch PCB Connectors

Amphenol / SV Microwave TraceGuard Edge Launch PCB Connectors are engineered to maintain exceptional signal integrity and high RF performance, even in demanding, high-mating-cycle environments. These robust connectors address a critical failure mode commonly associated with traditional PCB edge launch designs: specifically, solder joint damage caused by rotational forces during mating. Amphenol / SV Microwave's torque-resistant solution uses a two-part contact assembly and glass seal captivation, which isolates rotational stress from the soldered PCB contact. This solution also ensures long-term reliability and mechanical robustness. The next-generation design is suitable for mission-critical applications where solder joint integrity and electrical RF signal cannot be compromised. The TraceGuard series is also ideal for test and measurement equipment, embedded systems, and PCB prototyping and evaluation boards.

Features

  • Torque-resistant design mitigates rotational stress during mating to prevent solder joint damage and PCB trace delamination
  • 2-part contact assembly isolates soldered interface to preserve signal integrity during repeated mating
  • Glass-seal contact captivation
  • Threaded coupling provides secure connection in rugged environments
  • RoHS compliant

Applications

  • Test and measurement equipment
  • Aerospace and defense systems
  • High-speed digital and RF communication modules
  • Satellite and radar systems
  • Embedded systems in harsh environments
  • PCB prototyping and evaluation boards

Specifications

  • Frequency range
    • SMA connector: DC to 18GHz
    • 2.92mm connector: DC to 40GHz
    • 2.4mm connector: DC to 50GHz
  • 50Ω impedance
  • Dielectric withstanding voltage
    • SMA connector: 1000VRMS
    • 2.92mm connector: 750VRMS
    • 2.4mm connector: 500VRMS
  • 500+ mating cycles

Comparison Chart

Chart - Amphenol / SV Microwave TraceGuard Edge Launch PCB Connectors
Đã phát hành: 2025-04-02 | Đã cập nhật: 2025-08-21