Amphenol Industrial Tru-Loc® Splitter Connectors
Amphenol Industrial Tru-Loc® Splitter Connectors receive power and signal from one cable and splits it into two equal, yet separate, sets of power and signal. These Tru-Loc splitters offer up to 13A current capability per contact with dielectric withstanding of 1600VAC RMS. Applications for Amphenol Industrial Tru-Loc Splitter Connectors include industrial automation, process control, power generation, diesel, LNG and gas engines, automotive sensing, cycling (electronic gear shifting), and industrial internet.Features
- 120Ω ±10% controlled impedance between two sets of contact pairs
- -40°C to +150°C operating temperature range
- Up to 13A current capability per contact
- 1600VAC rms dielectric withstanding
- Ability for signal and power in one connector
- IP67 sealing protection
- High integrity electrical connections utilizing RADSOK design contacts
Applications
- Industrial automation
- Process control
- Power generation
- Diesel
- LNG and gas engines
- Automotive sensing
- Cycling (electronic gear shifting)
- Industrial internet
Additional Resources
Đã phát hành: 2015-09-03
| Đã cập nhật: 2022-03-11