Amphenol Commercial UltraPort™ SFP+ Connectors

Amphenol Commercial UltraPort™ SFP+ Interconnect System comprises a 20-position hot swappable I/O connector enclosed in a metal cage mounted to a host PCB. The series supports 28Gb/s applications with backward compatibility for next-generation Ethernet and Fibre Channel applications. These connectors share the same mating interface and EMI cage dimensions as the SFP+ form factor. The UltraPort SFP+ cages are built for use with various board thicknesses and assembly processes to accommodate server and switch applications, resulting in cost-effective solutions. The connector accepts multiple transceivers per INF-8081 and combines, transmits, and receives functions in a compact, flexible format. Stacked versions (2xN) consist of a two-row cage with integrated connectors. The Amphenol Ultraport SFP+ series includes a variety of cage configurations, which have a two-piece construction with enhanced transceiver mating tabs available in press-fit or solder tail versions.

Features

  • 20-position hot swappable I/O connector enclosed in a metal cage mounted to a host PCB
  • Supports 28Gb/s applications with a backward compatibility for next-generation Ethernet and Fibre Channel applications
  • Same unique mating interface and EMI cage dimensions as the SFP+ form factor

Specifications

  • 30VDC per contact operating voltage
  • 0.5A per contact operating current
  • 100Ω ±10Ω differential impedance
  • -55°C to +85°C operating temperature range
  • 250 mating cycles durability
  • 40N max. mating force
  • 0.3N min. pin contact normal force
  • 1.57mm min. PCB thickness single side (cage)
  • 3.00mm min. PCB thickness belly to belly (cage)
  • 12.5N max. unmating force (cage)
  • Insertion force to PCB (cage)
    • 1000N for 2 port
    • 2100N for 4 ports
    • 3000N for 6 ports

Applications

  • Communications
    • Switches
    • Routers
    • Networked storage systems
    • Data center networking
  • Medical diagnostic equipment
  • Data
    • Servers
    • External storage systems
    • High-performance computing (HPC)
  • Test and measurement equipment
Đã phát hành: 2018-06-21 | Đã cập nhật: 2022-08-15