Amphenol Socapex USB3.2 FTV Amplifiers/Extenders

Amphenol Socapex USB3.2 FTV Amplifiers/Extenders are Designed to mate with USB3FTV connectors (MIL-DTL-38999 series III) with an anti-decoupling device with a shell size of 15. The USB3.2 Gen1 protocol is limited to 3 meters. These amplifiers provide solutions for harsh environments with ruggedized USB signal extenders. The USB3.2 Gen 1 protocol comes with an 8-meter amplifier connected to a 3-meter cordset in order to extend the length to 11 meters. These USB3.2 amplifiers like their corresponding connectors are shock, vibration, and traction-resistant and come in various RoHS-compliant platings. Typical applications include C5ISR, battlefield communication, ground vehicles, naval, rail mass transit, rugged computing, rugged displays, and data acquisition/transmission in harsh environments.

Features

  • An 8 meters USB3 amplifier connected with a 3 meters cordset to achieve a maximum length of 11 meters
  • Mate with MIL-DTL-38999 series III USB3FTV connectors
  • Shell size 15
  • Shock, vibration, and traction resistant
  • IP68 sealing when mated
  • Improved EMI protection
  • Compatible USB3.2 Gen1
  • RoHS compliant
  • -40°C to 85°C operating temperature range

Applications

  • Control, Computers, Communications, Cyber, Intelligence, Surveillance, and Reconnaissance (C5ISR)
  • Battlefield communication
  • Data acquisition and transmission in harsh environments
  • Ground vehicles
  • Naval
  • Rugged computing and rugged displays
  • Rail mass transit

Wiring Diagram

Amphenol Socapex USB3.2 FTV Amplifiers/Extenders
Đã phát hành: 2023-09-20 | Đã cập nhật: 2023-10-04