Amphenol XMA Cryogenic Terminations

Amphenol XMA Cryogenic Terminations offer maximum frequency ratings of 18GHz, 26.5GHz, and 40GHz and a power range of 0.5W to 2W. These terminations are capped to ensure the signal stops where and when it is needed. Amphenol XMA Cryogenic Terminations are available with sterling silver or gold-plated terminations in male and female gender options.

Features

  • 18GHz, 26.5GHz, and 40GHz frequency ratings
  • 0.5W to 2W power range
  • Sterling silver or gold-plated terminations
  • State-of-the-art thermalization methods
  • Tight tolerancing
  • Chain add-ons
  • Male and female gender options

Diagram

Amphenol XMA Cryogenic Terminations
Đã phát hành: 2024-02-20 | Đã cập nhật: 2024-03-07